BRK-USB-CPv3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRK-USB-CPV3.0

DigiKey Part Number
3457-BRK-USB-CPV3.0-ND
Manufacturer
Manufacturer Product Number
BRK-USB-CPV3.0
Description
USB TYPE C MALE PLUG BREAKOUT BO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Saiko Systems Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to Plated Through Hole
Package Accepted
USB - C
Number of Positions
26
Pitch
0.100" (2.54mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
FR4 Epoxy Glass
Size / Dimension
1.600" L x 1.300" W (40.64mm x 33.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$19.43000$19.43
5$16.78000$83.90
10$15.83700$158.37
25$14.74080$368.52
50$14.01240$700.62
150$13.01120$1,951.68
300$12.46353$3,739.06
600$11.97250$7,183.50
1,050$11.61315$12,193.81
Manufacturers Standard Package
Unit Price without GST:$19.43000
Unit Price with GST:$22.34450