CC79L-2024-01-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC79L-2024-01-F

DigiKey Part Number
SAM8755-ND
Manufacturer
Manufacturer Product Number
CC79L-2024-01-F
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC79L-2024-01-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,486
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.47100$4.71
25$0.44120$11.03
50$0.42020$21.01
100$0.40020$40.02
250$0.37504$93.76
500$0.35712$178.56
1,000$0.34007$340.07
2,500$0.31875$796.88
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.64400