4732.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4732.0000
4732.0000
4732.0000

4732.0000

DigiKey Part Number
486-1052-ND
Manufacturer
Manufacturer Product Number
4732.0000
Description
PWR ENT PLUG IEC320-2-2E STR SCR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
4732.0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E
Connector Type
Plug, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$20.24000$20.24
10$17.20400$172.04
25$16.12600$403.15
50$15.35540$767.77
100$14.62270$1,462.27
300$13.53267$4,059.80
500$13.05398$6,526.99
1,000$12.43170$12,431.70
Manufacturers Standard Package
Unit Price without GST:$20.24000
Unit Price with GST:$23.27600