104020208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104020208

DigiKey Part Number
1597-104020208-ND
Manufacturer
Manufacturer Product Number
104020208
Description
GRAPHIC DISPLAY MONOCHROME WHITE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Passive White OLED, Monochrome I2C 0.96" (24.38mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
OLED, Monochrome
Display Mode
Passive
Touchscreen
-
Diagonal Screen Size
0.96" (24.38mm)
Viewing Area
21.74mm W x 10.86mm H
Backlight
-
Dot Pixels
128 x 64
Interface
I2C
Controller Type
SSD1315
Graphics Color
White
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.23000$10.23
Manufacturers Standard Package
Unit Price without GST:$10.23000
Unit Price with GST:$11.76450