



RCLAMP3331PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3331PQTCTTR-ND - Tape & Reel (TR) 600-RCLAMP3331PQTCT-ND - Cut Tape (CT) 600-RCLAMP3331PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3331PQTCT |
Description | TVS DIODE 3.3VWM 8VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.07100 | $20.71 |
| 100 | $1.38900 | $138.90 |
| 500 | $1.09656 | $548.28 |
| 1,000 | $1.00252 | $1,002.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96829 | $2,904.87 |
| 6,000 | $0.90082 | $5,404.92 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.74900 |




