
SMBJ24CA | |
|---|---|
DigiKey Part Number | 600-SMBJ24CATR-ND - Tape & Reel (TR) 600-SMBJ24CACT-ND - Cut Tape (CT) 600-SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.07700 | $10.77 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.53842 | $269.21 |
| 1,000 | $0.48612 | $486.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43947 | $1,318.41 |
| 6,000 | $0.38615 | $2,316.90 |
| 9,000 | $0.36909 | $3,321.81 |
| 15,000 | $0.34992 | $5,248.80 |
| 21,000 | $0.33857 | $7,109.97 |
| 30,000 | $0.33702 | $10,110.60 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.98950 |




