


SEK-SENSORBRIDGE | |
|---|---|
DigiKey Part Number | 1649-SEK-SENSORBRIDGE-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SENSORBRIDGE |
Description | EVAL KIT FOR SHT, SGP, SCD SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Sensor, Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor, Bridge | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.44000 | $143.44 |
| Unit Price without GST: | $143.44000 |
|---|---|
| Unit Price with GST: | $164.95600 |



















