GP2Y0AF15X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y0AF15X

DigiKey Part Number
1855-1054-ND
Manufacturer
Manufacturer Product Number
GP2Y0AF15X
Description
SENSOR OPTICAL 1.5-15CM ANALOG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.59" ~ 5.91" (1.5 ~ 15cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
0.59" ~ 5.91" (1.5 ~ 15cm)
Output Type
Analog
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
30 mA
Voltage - Output Difference (Typ) @ Distance
2.6V @ 1.5 ~ 15cm
Voltage - Output (Typ) @ Distance
400mV @ 15cm
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,035
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$14.40000$14.40
5$13.00200$65.01
10$12.48200$124.82
25$11.85800$296.45
50$11.43160$571.58
100$11.04080$1,104.08
500$10.25366$5,126.83
1,000$9.96028$9,960.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.40000
Unit Price with GST:$16.56000