
SI535X-B20QFN-EVB | |
|---|---|
DigiKey Part Number | 336-2398-ND |
Manufacturer | |
Manufacturer Product Number | SI535X-B20QFN-EVB |
Description | EVAL BOARD FOR SI5350 SI5351 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5350, Si5351 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Si5350, Si5351 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.25000 | $289.25 |
| Unit Price without GST: | $289.25000 |
|---|---|
| Unit Price with GST: | $332.63750 |









