
SKYA21003 | |
|---|---|
DigiKey Part Number | 863-1818-2-ND - Tape & Reel (TR) 863-1818-1-ND - Cut Tape (CT) 863-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21003 |
Description | IC RF SWITCH SPDT 6GHZ 12QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKYA21003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 6GHz | |
P1dB | 38.5dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.39000 | $13.90 |
| 25 | $1.25480 | $31.37 |
| 100 | $1.10640 | $110.64 |
| 250 | $1.03552 | $258.88 |
| 500 | $0.99284 | $496.42 |
| 1,000 | $0.95770 | $957.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91427 | $2,742.81 |
| 6,000 | $0.89303 | $5,358.18 |
| 9,000 | $0.88239 | $7,941.51 |
| 15,000 | $0.87060 | $13,059.00 |
| 21,000 | $0.86371 | $18,137.91 |
| Unit Price without GST: | $1.94000 |
|---|---|
| Unit Price with GST: | $2.23100 |











