RM20M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RM20M12K
Souriau UTL Series Plastic Connectors | Digi-Key Daily
How to crimp machined Trim Trio contacts

RM20M12K

DigiKey Part Number
SOU1649-ND
Manufacturer
Manufacturer Product Number
RM20M12K
Description
CONN PIN 20-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-22 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,367
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.08000$20.80
25$1.94920$48.73
50$1.85580$92.79
100$1.76710$176.71
250$1.65636$414.09
500$1.57726$788.63
1,000$1.50196$1,501.96
2,500$1.40796$3,519.90
Manufacturers Standard Package
Unit Price without GST:$2.46000
Unit Price with GST:$2.82900