
MK04-1A66D-500W | |
|---|---|
DigiKey Part Number | 374-1165-ND |
Manufacturer | |
Manufacturer Product Number | MK04-1A66D-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable, Flat | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.33360 | $83.34 |
| 100 | $2.96900 | $296.90 |
| 400 | $2.65363 | $1,061.45 |
| 800 | $2.51666 | $2,013.33 |
| 1,200 | $2.44306 | $2,931.67 |
| 2,800 | $2.30447 | $6,452.52 |
| 5,200 | $2.21569 | $11,521.59 |
| Unit Price without GST: | $4.26000 |
|---|---|
| Unit Price with GST: | $4.89900 |










