
BD135 | |
|---|---|
DigiKey Part Number | 497-14154-5-ND |
Manufacturer | |
Manufacturer Product Number | BD135 |
Description | TRANS NPN 45V 1.5A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 50 | $0.61040 | $30.52 |
| 100 | $0.53760 | $53.76 |
| 500 | $0.40896 | $204.48 |
| 1,000 | $0.36746 | $367.46 |
| 2,000 | $0.33253 | $665.06 |
| 5,000 | $0.29469 | $1,473.45 |
| 10,000 | $0.27131 | $2,713.10 |
| 50,000 | $0.23794 | $11,897.00 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.54100 |








