TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L05CZ

DigiKey Part Number
497-7268-ND
Manufacturer
Manufacturer Product Number
L78L05CZ
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
L78L05CZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,635
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.44500$4.45
25$0.39600$9.90
100$0.34140$34.14
250$0.31552$78.88
500$0.29976$149.88
1,000$0.28685$286.85
2,500$0.27322$683.05
5,000$0.26499$1,324.95
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.74750