


L78L08ACUTR | |
|---|---|
DigiKey Part Number | 497-7271-2-ND - Tape & Reel (TR) 497-7271-1-ND - Cut Tape (CT) 497-7271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08ACUTR |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.41300 | $4.13 |
| 25 | $0.36680 | $9.17 |
| 100 | $0.31600 | $31.60 |
| 250 | $0.29160 | $72.90 |
| 500 | $0.27692 | $138.46 |
| 1,000 | $0.26482 | $264.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25206 | $630.15 |
| 5,000 | $0.24437 | $1,221.85 |
| 7,500 | $0.24052 | $1,803.90 |
| 12,500 | $0.23625 | $2,953.12 |
| 17,500 | $0.23376 | $4,090.80 |
| 25,000 | $0.23136 | $5,784.00 |
| 62,500 | $0.22619 | $14,136.88 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |


