
LMV324IPT | |
|---|---|
DigiKey Part Number | 497-4944-2-ND - Tape & Reel (TR) 497-4944-1-ND - Cut Tape (CT) 497-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.89900 | $8.99 |
| 25 | $0.80760 | $20.19 |
| 100 | $0.70600 | $70.60 |
| 250 | $0.65764 | $164.41 |
| 500 | $0.62848 | $314.24 |
| 1,000 | $0.60446 | $604.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57911 | $1,447.78 |
| 5,000 | $0.56383 | $2,819.15 |
| 7,500 | $0.55618 | $4,171.35 |
| 12,500 | $0.54771 | $6,846.38 |
| 17,500 | $0.54275 | $9,498.12 |
| 25,000 | $0.53799 | $13,449.75 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.46050 |

