
M24SR04-YDW6T/2 | |
|---|---|
DigiKey Part Number | 497-14351-2-ND - Tape & Reel (TR) 497-14351-1-ND - Cut Tape (CT) 497-14351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-YDW6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.69500 | $16.95 |
| 25 | $1.59800 | $39.95 |
| 100 | $1.46500 | $146.50 |
| 250 | $1.38492 | $346.23 |
| 500 | $1.32838 | $664.19 |
| 1,000 | $1.27505 | $1,275.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17731 | $4,709.24 |
| 8,000 | $1.13261 | $9,060.88 |
| 12,000 | $1.10767 | $13,292.04 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |




