
M41T00SM6F | |
|---|---|
DigiKey Part Number | 497-6458-2-ND - Tape & Reel (TR) 497-6458-1-ND - Cut Tape (CT) 497-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T00SM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T00SM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 70µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $4.62800 | $46.28 |
| 25 | $4.24320 | $106.08 |
| 100 | $3.82160 | $382.16 |
| 250 | $3.62052 | $905.13 |
| 500 | $3.49926 | $1,749.63 |
| 1,000 | $3.39948 | $3,399.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.29412 | $8,235.30 |
| 5,000 | $3.23062 | $16,153.10 |
| Unit Price without GST: | $6.16000 |
|---|---|
| Unit Price with GST: | $7.08400 |







