TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC4054GR

DigiKey Part Number
497-5809-2-ND - Tape & Reel (TR)
497-5809-1-ND - Cut Tape (CT)
497-5809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STC4054GR
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STC4054GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
800mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,474
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.10200$31.02
25$2.82960$70.74
100$2.53150$253.15
250$2.38912$597.28
500$2.30324$1,151.62
1,000$2.23262$2,232.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.14535$6,436.05
6,000$2.10265$12,615.90
Manufacturers Standard Package
Unit Price without GST:$4.19000
Unit Price with GST:$4.81850