
STL8P4LLF6 | |
|---|---|
DigiKey Part Number | 497-16044-2-ND - Tape & Reel (TR) 497-16044-1-ND - Cut Tape (CT) 497-16044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8P4LLF6 |
Description | MOSFET P-CH 40V POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Tj) 2.9W (Ta) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL8P4LLF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.86800 | $18.68 |
| 100 | $1.24670 | $124.67 |
| 500 | $0.98000 | $490.00 |
| 1,000 | $0.89416 | $894.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78516 | $2,355.48 |
| 6,000 | $0.73031 | $4,381.86 |
| 9,000 | $0.70940 | $6,384.60 |
| Unit Price without GST: | $2.96000 |
|---|---|
| Unit Price with GST: | $3.40400 |




