
STM32WB55VGQ6 | |
|---|---|
DigiKey Part Number | 497-STM32WB55VGQ6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WB55VGQ6 |
Description | IC RF TXRX+MCU 802.15.4 129UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55VGQ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Memory Size | 1MB Flash, 256kB SRAM | |
Serial Interfaces | ADC, I2C, SPI, UART, USART, USB | |
GPIO | 72 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.5mA ~ 7.9mA | |
Current - Transmitting | 5.2mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 129-UFBGA | |
Supplier Device Package | 129-UFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $12.97500 | $129.75 |
| 25 | $12.04720 | $301.18 |
| 100 | $11.02560 | $1,102.56 |
| 416 | $10.31767 | $4,292.15 |
| 832 | $10.06338 | $8,372.73 |
| 1,248 | $9.93603 | $12,400.17 |
| Unit Price without GST: | $16.69000 |
|---|---|
| Unit Price with GST: | $19.19350 |



