
SFCA032GH2AD4TO-I-GS-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA032GH2AD4TO-I-GS-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA032GH2AD4TO-I-GS-236-STD |
Description | MEMORY CARD CFAST 32GB MLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.79000 | $285.79 |
| 10 | $263.29500 | $2,632.95 |
| 25 | $254.57160 | $6,364.29 |
| 50 | $248.10560 | $12,405.28 |
| Unit Price without GST: | $285.79000 |
|---|---|
| Unit Price with GST: | $328.65850 |



