



35HDBN | |
|---|---|
DigiKey Part Number | SC1452-ND |
Manufacturer | |
Manufacturer Product Number | 35HDBN |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | 0°C ~ 66°C | |
Voltage - Rated | 250VAC, 140VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.560" (14.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Brass | |
Contact Material | Brass | |
Cable Opening | 0.290" (7.37mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| 10 | $20.61300 | $206.13 |
| 25 | $19.32120 | $483.03 |
| 50 | $18.39880 | $919.94 |
| 100 | $17.52080 | $1,752.08 |
| 300 | $16.21483 | $4,864.45 |
| 500 | $15.64140 | $7,820.70 |
| 1,000 | $14.89579 | $14,895.79 |
| Unit Price without GST: | $24.26000 |
|---|---|
| Unit Price with GST: | $27.89900 |












