



88 | |
|---|---|
DigiKey Part Number | SC2757-ND |
Manufacturer | |
Manufacturer Product Number | 88 |
Description | CONN JACK MONO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.60000 | $28.60 |
| 10 | $24.31000 | $243.10 |
| 25 | $22.78720 | $569.68 |
| 50 | $21.69940 | $1,084.97 |
| 100 | $20.66400 | $2,066.40 |
| 250 | $19.37132 | $4,842.83 |
| 500 | $18.44776 | $9,223.88 |
| 1,000 | $17.56849 | $17,568.49 |
| Unit Price without GST: | $28.60000 |
|---|---|
| Unit Price with GST: | $32.89000 |




