



E111L | |
|---|---|
DigiKey Part Number | SC1518-ND |
Manufacturer | |
Manufacturer Product Number | E111L |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Flange, Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 250 mA | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Thermoplastic | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | 0.937" (23.80mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.51000 | $22.51 |
| 10 | $19.13400 | $191.34 |
| 25 | $17.93600 | $448.40 |
| 50 | $17.07960 | $853.98 |
| 100 | $16.26460 | $1,626.46 |
| 300 | $15.05220 | $4,515.66 |
| 500 | $14.51980 | $7,259.90 |
| 1,000 | $13.82762 | $13,827.62 |
| Unit Price without GST: | $22.51000 |
|---|---|
| Unit Price with GST: | $25.88650 |











