
ES1DH | |
|---|---|
DigiKey Part Number | 1801-ES1DHTR-ND - Tape & Reel (TR) 1801-ES1DHCT-ND - Cut Tape (CT) 1801-ES1DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DH |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.46700 | $4.67 |
| 100 | $0.29420 | $29.42 |
| 500 | $0.21920 | $109.60 |
| 1,000 | $0.19497 | $194.97 |
| 2,000 | $0.17452 | $349.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.14405 | $1,080.38 |
| 15,000 | $0.13165 | $1,974.75 |
| 22,500 | $0.12534 | $2,820.15 |
| 37,500 | $0.11824 | $4,434.00 |
| 52,500 | $0.11403 | $5,986.58 |
| 75,000 | $0.10995 | $8,246.25 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.87400 |

