SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

PU1BLWH

DigiKey Part Number
1801-PU1BLWHTR-ND - Tape & Reel (TR)
1801-PU1BLWHCT-ND - Cut Tape (CT)
1801-PU1BLWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU1BLWH
Description
DIODE STANDARD 100V 1A SOD123W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PU1BLWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,808
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.37600$3.76
100$0.30680$30.68
500$0.23292$116.46
1,000$0.15716$157.16
2,000$0.15449$308.98
5,000$0.15165$758.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12028$1,202.80
20,000$0.11537$2,307.40
Manufacturers Standard Package
Unit Price without GST:$0.54000
Unit Price with GST:$0.62100