SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128
SOD-128
Automotive Application - BMS | Taiwan Semiconductor

SMA4S56AH

DigiKey Part Number
1801-SMA4S56AHTR-ND - Tape & Reel (TR)
1801-SMA4S56AHCT-ND - Cut Tape (CT)
1801-SMA4S56AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA4S56AH
Description
TVS DIODE 56VWM 90.9VC SOD128
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90.9V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-128
Datasheet
 Datasheet
EDA/CAD Models
SMA4S56AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
56V
Voltage - Breakdown (Min)
62.6V
Voltage - Clamping (Max) @ Ipp
90.9V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,126
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.66800$6.68
100$0.42610$42.61
500$0.32146$160.73
1,000$0.28771$287.71
2,000$0.25925$518.50
5,000$0.22842$1,142.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.16452$2,303.28
28,000$0.14886$4,168.08
42,000$0.14588$6,126.96
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.24200