
FBMJ3216HS800-T | |
|---|---|
DigiKey Part Number | 587-1772-2-ND - Tape & Reel (TR) 587-1772-1-ND - Cut Tape (CT) 587-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HS800-T |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HS800-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.18440 | $4.61 |
| 50 | $0.16560 | $8.28 |
| 100 | $0.14790 | $14.79 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.11236 | $56.18 |
| 1,000 | $0.09892 | $98.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08643 | $172.86 |
| 4,000 | $0.07482 | $299.28 |
| 6,000 | $0.06978 | $418.68 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.34500 |










