169404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169404

DigiKey Part Number
A120068-ND
Manufacturer
Manufacturer Product Number
169404
Description
DIE SET FOR CRIMP CERTI-LOK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices and Terminals, 10-16 AWG and 14-20 AWG HD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices and Terminals, 10-16 AWG and 14-20 AWG HD
Specifications
-
Compatible Tools
169400
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$305.07000$305.07
5$282.75600$1,413.78
10$273.67200$2,736.72
25$262.11800$6,552.95
Manufacturers Standard Package
Unit Price without GST:$305.07000
Unit Price with GST:$350.83050