


58546-1 | |
|---|---|
DigiKey Part Number | A9812-ND |
Manufacturer | |
Manufacturer Product Number | 58546-1 |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $629.50000 | $629.50 |
| 5 | $583.51000 | $2,917.55 |
| 10 | $564.77400 | $5,647.74 |
| 25 | $540.94840 | $13,523.71 |
| Unit Price without GST: | $629.50000 |
|---|---|
| Unit Price with GST: | $723.92500 |






















