Amplimite 109 9 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplimite 109 9 Pos
Amplimite 109 9 Pos Back
205556-2
205556-2

205556-2

DigiKey Part Number
1122-1247-ND
Manufacturer
Manufacturer Product Number
205556-2
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
EDA/CAD Models
205556-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$36.01000$36.01
10$30.60200$306.02
25$28.68520$717.13
50$27.31620$1,365.81
100$26.01300$2,601.30
250$24.38584$6,096.46
500$23.22326$11,611.63
Manufacturers Standard Package
Unit Price without GST:$36.01000
Unit Price with GST:$41.41150