796275-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-13

DigiKey Part Number
A132289-ND
Manufacturer
Manufacturer Product Number
CWT-13
Description
SLDR SLV WIRE-WIRE 0.512/0.594"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.512" (13.00mm), 0.594" (15.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.512" (13.00mm), 0.594" (15.09mm)
Length
1.791" (45.50mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.74000$10.74
10$9.12100$91.21
25$8.54880$213.72
50$8.14060$407.03
100$7.75180$775.18
250$7.26652$1,816.63
500$6.91986$3,459.93
1,000$6.58985$6,589.85
2,500$6.17777$15,444.42
Manufacturers Standard Package
Unit Price without GST:$10.74000
Unit Price with GST:$12.35100