1-1123722-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1123722-3
1-1123722-3
1-1123722-3

1-1123722-3

DigiKey Part Number
A30502-ND
Manufacturer
Manufacturer Product Number
1-1123722-3
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1123722-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467,826
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20700$2.07
25$0.19360$4.84
50$0.18460$9.23
100$0.17570$17.57
250$0.16464$41.16
500$0.15678$78.39
1,000$0.14929$149.29
2,500$0.13992$349.80
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600