


104479-3 | |
|---|---|
DigiKey Part Number | A28333TR-ND - Tape & Reel (TR) A28333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.26280 | $6.57 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.23800 | $23.80 |
| 250 | $0.22312 | $55.78 |
| 500 | $0.21242 | $106.21 |
| 1,000 | $0.20228 | $202.28 |
| 2,500 | $0.18959 | $473.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15871 | $2,380.65 |
| 30,000 | $0.15114 | $4,534.20 |
| 45,000 | $0.14688 | $6,609.60 |
| 75,000 | $0.14168 | $10,626.00 |
| 105,000 | $0.13836 | $14,527.80 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |




















