



1546306-6 | |
|---|---|
DigiKey Part Number | A98507-ND |
Manufacturer | |
Manufacturer Product Number | 1546306-6 |
Description | CONN BARRIER STRIP 6CIRC 0.374" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1546306-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.82300 | $48.23 |
| 25 | $4.21920 | $105.48 |
| 50 | $3.84120 | $192.06 |
| 100 | $3.52760 | $352.76 |
| 300 | $3.14707 | $944.12 |
| 500 | $3.01134 | $1,505.67 |
| 1,000 | $2.86139 | $2,861.39 |
| 5,000 | $2.66489 | $13,324.45 |
| Unit Price without GST: | $6.77000 |
|---|---|
| Unit Price with GST: | $7.78550 |











