2110989-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110989-1

DigiKey Part Number
A101122TR-ND - Tape & Reel (TR)
A101122CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2110989-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2110989-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225,310
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.06500$0.65
25$0.06120$1.53
50$0.05800$2.90
100$0.05530$5.53
250$0.05172$12.93
500$0.04924$24.62
1,000$0.04689$46.89
2,500$0.04395$109.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.03845$307.60
16,000$0.03662$585.92
24,000$0.03558$853.92
40,000$0.03432$1,372.80
56,000$0.03352$1,877.12
80,000$0.03268$2,614.40
200,000$0.03064$6,128.00
400,000$0.02918$11,672.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850