



2199230-8 | |
|---|---|
DigiKey Part Number | A115905TR-ND - Tape & Reel (TR) A115905CT-ND - Cut Tape (CT) A115905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-8 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.80200 | $28.02 |
| 25 | $2.62720 | $65.68 |
| 50 | $2.50160 | $125.08 |
| 100 | $2.38190 | $238.19 |
| 250 | $2.23264 | $558.16 |
| 500 | $2.12608 | $1,063.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.92336 | $1,923.36 |
| 2,000 | $1.83160 | $3,663.20 |
| 3,000 | $1.77997 | $5,339.91 |
| 5,000 | $1.71702 | $8,585.10 |
| 7,000 | $1.67678 | $11,737.46 |
| 10,000 | $1.64435 | $16,443.50 |
| Unit Price without GST: | $3.29000 |
|---|---|
| Unit Price with GST: | $3.78350 |











