350536-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350536-1

DigiKey Part Number
A97889TR-ND - Tape & Reel (TR)
A97889CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350536-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350536-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288,803
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10200$1.02
25$0.09600$2.40
50$0.09120$4.56
100$0.08670$8.67
250$0.08128$20.32
500$0.07736$38.68
1,000$0.07367$73.67
2,500$0.06904$172.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06246$312.30
10,000$0.05947$594.70
15,000$0.05779$866.85
25,000$0.05575$1,393.75
35,000$0.05444$1,905.40
50,000$0.05308$2,654.00
125,000$0.04976$6,220.00
250,000$0.04739$11,847.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850