5-963715-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-963715-6

DigiKey Part Number
A142559TR-ND - Tape & Reel (TR)
A142559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-963715-6
Description
MQS REC CONT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-963715-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,964
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.28700$2.87
25$0.26880$6.72
50$0.25560$12.78
100$0.24340$24.34
250$0.22812$57.03
500$0.21722$108.61
1,000$0.20686$206.86
2,500$0.19389$484.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16702$1,670.20
20,000$0.15905$3,181.00
30,000$0.15456$4,636.80
50,000$0.14909$7,454.50
70,000$0.14560$10,192.00
100,000$0.14198$14,198.00
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950