



5520259-4 | |
|---|---|
DigiKey Part Number | A31412-ND |
Manufacturer | |
Manufacturer Product Number | 5520259-4 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5520259-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.77400 | $27.74 |
| 25 | $2.60000 | $65.00 |
| 50 | $2.47560 | $123.78 |
| 114 | $2.33570 | $266.27 |
| 342 | $2.16132 | $739.17 |
| 570 | $2.08481 | $1,188.34 |
| 1,026 | $2.00011 | $2,052.11 |
| 2,508 | $1.87791 | $4,709.80 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.74900 |










