
770903-1 | |
|---|---|
DigiKey Part Number | A25683TR-ND - Tape & Reel (TR) A25683CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770903-1 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.11800 | $11.80 |
| 250 | $0.11052 | $27.63 |
| 500 | $0.10528 | $52.64 |
| 1,000 | $0.10024 | $100.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.08561 | $385.25 |
| 9,000 | $0.08152 | $733.68 |
| 13,500 | $0.07922 | $1,069.47 |
| 22,500 | $0.07642 | $1,719.45 |
| 31,500 | $0.07462 | $2,350.53 |
| 45,000 | $0.07277 | $3,274.65 |
| 112,500 | $0.06822 | $7,674.75 |
| 225,000 | $0.06496 | $14,616.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |






















