
HDC16-9-E004 | |
|---|---|
DigiKey Part Number | 1734-1095-ND |
Manufacturer | |
Manufacturer Product Number | HDC16-9-E004 |
Description | CONN PROTECTIVE COVER 9 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Black |
Datasheet | Datasheet |
EDA/CAD Models | HDC16-9-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | HD10 Series Receptacle | |
Shell Size - Insert | 9 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.02000 | $8.02 |
| 10 | $6.81000 | $68.10 |
| 25 | $6.38320 | $159.58 |
| 50 | $6.07780 | $303.89 |
| 100 | $5.78780 | $578.78 |
| 250 | $5.42544 | $1,356.36 |
| 500 | $5.18726 | $2,593.63 |
| Unit Price without GST: | $8.02000 |
|---|---|
| Unit Price with GST: | $9.22300 |







