
ANT-5GW-IPW3-NP | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-IPW3-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-IPW3-NP |
Description | RF ANT 5G/4G/LTE WHIP N PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-IPW3-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, | |
Antenna Type | Whip, Straight | |
Number of Bands | 10 | |
VSWR | 1.9, 2, 2.2, 2.4, 4.8 | |
Return Loss | - | |
Gain | 3.1dBi, 4.4dBi, 4.8dBi, 6.1dBi, 5.7dBi, 8dBi, 5.6dBi, 4.4dBi, 5.8dBi, 7.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.945" (176.40mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.71000 | $39.71 |
| 250 | $36.35880 | $9,089.70 |
| Unit Price without GST: | $39.71000 |
|---|---|
| Unit Price with GST: | $45.66650 |











