




W28-XQ1A-10 | |
|---|---|
DigiKey Part Number | PB190-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-10 |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.56000 | $11.56 |
| 5 | $9.59400 | $47.97 |
| 10 | $8.85100 | $88.51 |
| 50 | $7.34160 | $367.08 |
| 100 | $6.77060 | $677.06 |
| 300 | $5.95080 | $1,785.24 |
| 500 | $5.60176 | $2,800.88 |
| 1,000 | $5.15809 | $5,158.09 |
| Unit Price without GST: | $11.56000 |
|---|---|
| Unit Price with GST: | $13.29400 |





