W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XQ1A-8
W28-XQ1A-8
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-8

DigiKey Part Number
PB189-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-8
Description
CIR BRKR THRM 8A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.90000$10.90
5$9.04000$45.20
10$8.34200$83.42
50$6.91900$345.95
100$6.38120$638.12
300$5.60867$1,682.60
500$5.27994$2,639.97
1,000$4.86196$4,861.96
Manufacturers Standard Package
Unit Price without GST:$10.90000
Unit Price with GST:$12.53500
Alternate Color
CIR BRKR THRM 8A 250VAC 32VDC
In-Stock: 46
Unit Price: $15.78000