
DWP-125-3/16-0-STK | |
|---|---|
DigiKey Part Number | DWP316K-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-3/16-0-STK |
Description | HEATSHRINK POLY 3/16"X4' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 5 | $9.71600 | $48.58 |
| 10 | $8.93700 | $89.37 |
| 20 | $8.22000 | $164.40 |
| 50 | $7.35880 | $367.94 |
| 100 | $6.76820 | $676.82 |
| 250 | $6.37888 | $1,594.72 |
| Unit Price without GST: | $11.80000 |
|---|---|
| Unit Price with GST: | $13.57000 |








