cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-0.6-0-SP

DigiKey Part Number
484-X4-0.6-0-SP-5-ND
Manufacturer
Manufacturer Product Number
X4-0.6-0-SP
Description
HEATSHRINK TUBING 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.037" (0.94mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.037" (0.94mm)
Inner Diameter - Recovered
0.012" (0.30mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.