
10-02353 | |
|---|---|
DigiKey Part Number | 839-10-02353-ND |
Manufacturer | |
Manufacturer Product Number | 10-02353 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.96000 | $10.96 |
| 10 | $9.31500 | $93.15 |
| 25 | $8.73120 | $218.28 |
| 90 | $7.97611 | $717.85 |
| 180 | $7.59550 | $1,367.19 |
| 270 | $7.38130 | $1,992.95 |
| 540 | $7.02919 | $3,795.76 |
| 1,080 | $6.69397 | $7,229.49 |
| 2,520 | $6.30600 | $15,891.12 |
| Unit Price without GST: | $10.96000 |
|---|---|
| Unit Price with GST: | $12.60400 |








