
31-00042 | |
|---|---|
DigiKey Part Number | 839-31-00042-ND |
Manufacturer | |
Manufacturer Product Number | 31-00042 |
Description | CBL COIL SHLD 4C 22AWG 1115MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Round - Coiled Cable Black 22 AWG Braid 3.68' (1.12m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Braid | |
Length | 3.68' (1.12m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.46000 | $29.46 |
| 5 | $26.29600 | $131.48 |
| 10 | $25.02900 | $250.29 |
| 25 | $23.43120 | $585.78 |
| 50 | $22.28040 | $1,114.02 |
| 100 | $21.17700 | $2,117.70 |
| Unit Price without GST: | $29.46000 |
|---|---|
| Unit Price with GST: | $33.87900 |








